SMBJ30AHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.49564
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4,296
Unit Price: RM2.36000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 10,958
Unit Price: RM1.65000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,985
Unit Price: RM0.95000
Datasheet

Similar


YAGEO
In Stock: 26,811
Unit Price: RM1.73000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.51544
Datasheet
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ30AHE3/52

DigiKey Part Number
SMBJ30AHE3/52GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ30AHE3/52
Description
TVS DIODE 30VWM 48.4VC DO214AA
Customer Reference
Detailed Description
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
12.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types