
SMBJ33CAHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SMBJ33CAHM3_A/HTR-ND - Tape & Reel (TR) 112-SMBJ33CAHM3_A/HCT-ND - Cut Tape (CT) 112-SMBJ33CAHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ33CAHM3_A/H |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.86000 | RM3.86 |
| 10 | RM2.39600 | RM23.96 |
| 100 | RM1.56220 | RM156.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM1.13267 | RM849.50 |
| 1,500 | RM1.02795 | RM1,541.92 |
| 2,250 | RM0.97455 | RM2,192.74 |
| 3,750 | RM0.91452 | RM3,429.45 |
| 5,250 | RM0.87897 | RM4,614.59 |
| Unit Price without VAT: | RM3.86000 |
|---|---|
| Unit Price with VAT: | RM4.24600 |

