52.5V Clamp 11.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ33D-M3/I

DigiKey Part Number
SMBJ33D-M3/IGITR-ND - Tape & Reel (TR)
SMBJ33D-M3/IGICT-ND - Cut Tape (CT)
SMBJ33D-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ33D-M3/I
Description
TVS DIODE 33VWM 52.5VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
52.5V Clamp 11.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
37.3V
Voltage - Clamping (Max) @ Ipp
52.5V
Current - Peak Pulse (10/1000µs)
11.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,016
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.93000RM1.93
10RM1.18600RM11.86
100RM0.75250RM75.25
500RM0.63600RM318.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200RM0.51959RM1,662.69
Manufacturers Standard Package
Unit Price without VAT:RM1.93000
Unit Price with VAT:RM2.12300