
SMBJ36CD-M3/H | |
|---|---|
DigiKey Part Number | SMBJ36CD-M3/HGITR-ND - Tape & Reel (TR) SMBJ36CD-M3/HGICT-ND - Cut Tape (CT) SMBJ36CD-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ36CD-M3/H |
Description | TVS DIODE 36VWM 57.3VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 57.3V Clamp 10.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40.6V | |
Voltage - Clamping (Max) @ Ipp | 57.3V | |
Current - Peak Pulse (10/1000µs) | 10.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM1.02000 | RM10.20 |
| 100 | RM0.68950 | RM68.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM0.57131 | RM428.48 |
| 37,500 | RM0.55160 | RM20,685.00 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

