
SMBJ40CA-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ40CA-E3/52GITR-ND - Tape & Reel (TR) SMBJ40CA-E3/52GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMBJ40CA-E3/52 |
Description | TVS DIODE 40VWM 64.5VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ40CA-E3/52 Models |
Category | Current - Peak Pulse (10/1000µs) 9.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 40V | Supplier Device Package |
Voltage - Breakdown (Min) 44.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV06B400JB-HF | Comchip Technology | 2,881 | 641-1577-1-ND | RM3.59000 | Direct |
| SMBJ40CA-13-F | Diodes Incorporated | 346,130 | SMBJ40CA-FDICT-ND | RM2.17000 | Direct |
| SMBJ40CA | Semtech Corporation | 3,000 | 600-SMBJ40CACT-ND | RM4.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.40700 | RM14.07 |
| 100 | RM0.89560 | RM89.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM0.58359 | RM437.69 |
| 1,500 | RM0.52357 | RM785.36 |
| 2,250 | RM0.49294 | RM1,109.12 |
| 3,750 | RM0.45850 | RM1,719.38 |
| 5,250 | RM0.43809 | RM2,299.97 |
| 7,500 | RM0.41825 | RM3,136.88 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |



