SMBJ43A-E3/5B is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.51058
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.49564
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 9,309
Unit Price: RM2.92000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 2,666
Unit Price: RM1.65000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM1.65000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.47444
Datasheet

Similar


Diotec Semiconductor
In Stock: 2,022
Unit Price: RM1.38000
Datasheet

Similar


STMicroelectronics
In Stock: 9,905
Unit Price: RM1.65000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1,965
Unit Price: RM2.01000
Datasheet
69.4V Clamp 8.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ43A-E3/5B

DigiKey Part Number
SMBJ43A-E3/5BGITR-ND - Tape & Reel (TR)
SMBJ43A-E3/5BGICT-ND - Cut Tape (CT)
SMBJ43A-E3/5BGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ43A-E3/5B
Description
TVS DIODE 43VWM 69.4VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
69.4V Clamp 8.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
8.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.93000RM1.93
10RM1.29600RM12.96
100RM0.76040RM76.04
500RM0.60574RM302.87
1,000RM0.54100RM541.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200RM0.36642RM1,172.54
6,400RM0.33096RM2,118.14
9,600RM0.31865RM3,059.04
Manufacturers Standard Package
Unit Price without VAT:RM1.93000
Unit Price with VAT:RM2.12300