76.3V Clamp 7.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ48CD-M3/I

DigiKey Part Number
SMBJ48CD-M3/IGITR-ND - Tape & Reel (TR)
SMBJ48CD-M3/IGICT-ND - Cut Tape (CT)
SMBJ48CD-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ48CD-M3/I
Description
TVS DIODE 48VWM 76.3VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
76.3V Clamp 7.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
54.1V
Voltage - Clamping (Max) @ Ipp
76.3V
Current - Peak Pulse (10/1000µs)
7.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 946
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.03000RM3.03
10RM1.89100RM18.91
100RM1.21900RM121.90
500RM0.92984RM464.92
1,000RM0.83658RM836.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200RM0.71196RM2,278.27
6,400RM0.65315RM4,180.16
9,600RM0.55160RM5,295.36
Manufacturers Standard Package
Unit Price without VAT:RM3.03000
Unit Price with VAT:RM3.33300