SMBJ5.0CHE3/52 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: RM0.98500
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM2.17000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,090
Unit Price: RM1.89000
Datasheet

Similar


Diodes Incorporated
In Stock: 104,654
Unit Price: RM2.17000
Datasheet

Similar


STMicroelectronics
In Stock: 7,380
Unit Price: RM2.48000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM1.03425
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7,655
Unit Price: RM1.93000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.71558
Datasheet
9.6V Clamp 62.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5.0CHE3/52

DigiKey Part Number
SMBJ5.0CHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ5.0CHE3/52
Description
TVS DIODE 5VWM 9.6VC DO214AA
Customer Reference
Detailed Description
9.6V Clamp 62.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.6V
Current - Peak Pulse (10/1000µs)
62.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types