SMBJ7.0AHE3_B/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.52045
Datasheet
12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ7.0AHE3_B/I

DigiKey Part Number
112-SMBJ7.0AHE3_B/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ7.0AHE3_B/I
Description
TVS DIODE 7VWM 12VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
50A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,400RM0.73760RM4,720.64
Unit Price without VAT:RM0.73760
Unit Price with VAT:RM0.81136