SMBJ7.5CA-M3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 47
Unit Price: RM1.58000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.58289
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,525
Unit Price: RM1.58000
Datasheet

Direct


Diodes Incorporated
In Stock: 9,594
Unit Price: RM1.38000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 1,730
Unit Price: RM1.54000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: RM1.77300
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 12,592
Unit Price: RM2.25000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.59724
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6,430
Unit Price: RM1.85000
Datasheet

Similar


Littelfuse Inc.
In Stock: 30,668
Unit Price: RM1.02000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.71558
Datasheet
12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ7.5CA-M3/5B

DigiKey Part Number
SMBJ7.5CA-M3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ7.5CA-M3/5B
Description
TVS DIODE 7.5VWM 12.9V DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.9V
Current - Peak Pulse (10/1000µs)
46.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,400RM0.80643RM5,161.15
Unit Price without VAT:RM0.80643
Unit Price with VAT:RM0.88707