MFR Recommended

SMBJ70AHE3_A/H | |
|---|---|
DigiKey Part Number | SMBJ70AHE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ70AHE3_A/H |
Description | TVS DIODE 70VWM 113VC DO214AA |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ70AHE3_B/H | Vishay General Semiconductor - Diodes Division | 0 | 112-SMBJ70AHE3_B/H-ND | RM0.70748 | MFR Recommended |
| SMBJ70AH | Eaton - Electronics Division | 0 | 283-SMBJ70AHTR-ND | RM0.40592 | Similar |



