SMBJ75CA-M3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,908
Unit Price: RM1.38000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.50000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,506
Unit Price: RM1.58000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 20,159
Unit Price: RM2.60000
Datasheet

Direct


Littelfuse Inc.
In Stock: 883
Unit Price: RM0.75000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM46.78750
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM39.40000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.54576
Datasheet

Similar


Diodes Incorporated
In Stock: 6,773
Unit Price: RM2.17000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.59000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.36414
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2,425
Unit Price: RM2.60000
Datasheet
121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ75CA-M3/5B

DigiKey Part Number
SMBJ75CA-M3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ75CA-M3/5B
Description
TVS DIODE 75VWM 121VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,600RM0.63169RM6,064.22
Unit Price without VAT:RM0.63169
Unit Price with VAT:RM0.69486