SMBJ75CD-M3/H is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.64975
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,908
Unit Price: RM1.38000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.54576
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 20,159
Unit Price: RM2.60000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2,425
Unit Price: RM2.60000
Datasheet
119V Clamp 5.06A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ75CD-M3/H

DigiKey Part Number
SMBJ75CD-M3/HGITR-ND - Tape & Reel (TR)
SMBJ75CD-M3/HGICT-ND - Cut Tape (CT)
SMBJ75CD-M3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ75CD-M3/H
Description
TVS DIODE 75VWM 119VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
119V Clamp 5.06A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
84.6V
Voltage - Clamping (Max) @ Ipp
119V
Current - Peak Pulse (10/1000µs)
5.06A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.25000RM2.25
10RM1.32800RM13.28
100RM0.84710RM84.71
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750RM0.57131RM428.48
37,500RM0.55160RM20,685.00
Manufacturers Standard Package
Unit Price without VAT:RM2.25000
Unit Price with VAT:RM2.47500