126V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ78CA-E3/52

DigiKey Part Number
SMBJ78CA-E3/52GITR-ND - Tape & Reel (TR)
SMBJ78CA-E3/52GICT-ND - Cut Tape (CT)
SMBJ78CA-E3/52GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ78CA-E3/52
Description
TVS DIODE 78VWM 126VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
126V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
78V
Voltage - Breakdown (Min)
86.7V
Voltage - Clamping (Max) @ Ipp
126V
Current - Peak Pulse (10/1000µs)
4.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,725
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM1.06800RM10.68
100RM0.72500RM72.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750RM0.38219RM286.64
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800