
SMBJ78D-M3/H | |
|---|---|
DigiKey Part Number | SMBJ78D-M3/HGITR-ND - Tape & Reel (TR) SMBJ78D-M3/HGICT-ND - Cut Tape (CT) SMBJ78D-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ78D-M3/H |
Description | TVS DIODE 78VWM 124VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 124V Clamp 4.86A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 88.1V | |
Voltage - Clamping (Max) @ Ipp | 124V | |
Current - Peak Pulse (10/1000µs) | 4.86A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.92000 | RM2.92 |
| 10 | RM1.80800 | RM18.08 |
| 100 | RM1.16510 | RM116.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM0.83281 | RM624.61 |
| 1,500 | RM0.75175 | RM1,127.62 |
| 2,250 | RM0.71039 | RM1,598.38 |
| 3,750 | RM0.66391 | RM2,489.66 |
| 5,250 | RM0.63636 | RM3,340.89 |
| 7,500 | RM0.60959 | RM4,571.93 |
| 18,750 | RM0.55082 | RM10,327.88 |
| 37,500 | RM0.51959 | RM19,484.62 |
| Unit Price without VAT: | RM2.92000 |
|---|---|
| Unit Price with VAT: | RM3.21200 |




