
SMBJ78D-M3/I | |
|---|---|
DigiKey Part Number | SMBJ78D-M3/IGITR-ND - Tape & Reel (TR) SMBJ78D-M3/IGICT-ND - Cut Tape (CT) SMBJ78D-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ78D-M3/I |
Description | TVS DIODE 78VWM 124VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 124V Clamp 4.86A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 88.1V | |
Voltage - Clamping (Max) @ Ipp | 124V | |
Current - Peak Pulse (10/1000µs) | 4.86A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.35100 | RM13.51 |
| 100 | RM0.76830 | RM76.83 |
| 500 | RM0.63600 | RM318.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | RM0.51959 | RM1,662.69 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |




