13.6V Clamp 44.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ8.0A-E3/52

DigiKey Part Number
SMBJ8.0A-E3/52GITR-ND - Tape & Reel (TR)
SMBJ8.0A-E3/52GICT-ND - Cut Tape (CT)
SMBJ8.0A-E3/52GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ8.0A-E3/52
Description
TVS DIODE 8VWM 13.6VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13.6V Clamp 44.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
44.1A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
8V
Supplier Device Package
Voltage - Breakdown (Min)
8.89V
Base Product Number
Voltage - Clamping (Max) @ Ipp
13.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,087
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.21000RM2.21
10RM1.37100RM13.71
100RM0.87030RM87.03
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750RM0.61185RM458.89
1,500RM0.54866RM822.99
2,250RM0.51640RM1,161.90
3,750RM0.48013RM1,800.49
5,250RM0.45865RM2,407.91
7,500RM0.43774RM3,283.05
Manufacturers Standard Package
Unit Price without VAT:RM2.21000
Unit Price with VAT:RM2.43100