
SMBJ8.0CA-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ8.0CA-E3/52GITR-ND - Tape & Reel (TR) SMBJ8.0CA-E3/52GICT-ND - Cut Tape (CT) SMBJ8.0CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ8.0CA-E3/52 |
Description | TVS DIODE 8VWM 13.6VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 44.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ8.0CA-E3/52 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 44.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.94200 | RM9.42 |
| 100 | RM0.64620 | RM64.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM0.65331 | RM489.98 |
| 1,500 | RM0.58727 | RM880.90 |
| 2,250 | RM0.55356 | RM1,245.51 |
| 3,750 | RM0.51566 | RM1,933.73 |
| 5,250 | RM0.49321 | RM2,589.35 |
| 7,500 | RM0.47137 | RM3,535.28 |
| 18,750 | RM0.42343 | RM7,939.31 |
| 37,500 | RM0.39381 | RM14,767.88 |
| 75,000 | RM0.38218 | RM28,663.50 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |



