
SMBJ8.0D-M3/H | |
|---|---|
DigiKey Part Number | SMBJ8.0D-M3/HGITR-ND - Tape & Reel (TR) SMBJ8.0D-M3/HGICT-ND - Cut Tape (CT) SMBJ8.0D-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ8.0D-M3/H |
Description | TVS DIODE 8VWM 13.4VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 44.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 9.03V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 44.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.84000 | RM2.84 |
| 10 | RM1.74900 | RM17.49 |
| 100 | RM1.12570 | RM112.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM0.80324 | RM602.43 |
| 1,500 | RM0.72459 | RM1,086.88 |
| 2,250 | RM0.68448 | RM1,540.08 |
| 3,750 | RM0.63936 | RM2,397.60 |
| 5,250 | RM0.61264 | RM3,216.36 |
| 7,500 | RM0.58667 | RM4,400.03 |
| 18,750 | RM0.52965 | RM9,930.94 |
| 37,500 | RM0.49644 | RM18,616.50 |
| Unit Price without VAT: | RM2.84000 |
|---|---|
| Unit Price with VAT: | RM3.12400 |

