
SMBJ9.0CA-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ9.0CA-E3/52GITR-ND - Tape & Reel (TR) SMBJ9.0CA-E3/52GICT-ND - Cut Tape (CT) SMBJ9.0CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ9.0CA-E3/52 |
Description | TVS DIODE 9VWM 15.4VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ9.0CA-E3/52 Models |
Category | Current - Peak Pulse (10/1000µs) 39A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 9V | Supplier Device Package |
Voltage - Breakdown (Min) 10V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 15.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ9.0CA | Bourns Inc. | 34,442 | SMBJ9.0CABCT-ND | RM2.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.52000 | RM2.52 |
| 10 | RM1.56400 | RM15.64 |
| 100 | RM0.99760 | RM99.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM0.70557 | RM529.18 |
| 1,500 | RM0.63423 | RM951.34 |
| 2,250 | RM0.59785 | RM1,345.16 |
| 3,750 | RM0.55691 | RM2,088.41 |
| 5,250 | RM0.53266 | RM2,796.47 |
| 7,500 | RM0.50907 | RM3,818.03 |
| Unit Price without VAT: | RM2.52000 |
|---|---|
| Unit Price with VAT: | RM2.77200 |

