SMBZ5921B-E3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 333
Unit Price: RM0.39000
Datasheet

Similar


onsemi
In Stock: 12,182
Unit Price: RM0.32000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM0.77000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


onsemi
In Stock: 6,108
Unit Price: RM0.34000
Datasheet
Zener Diode 6.8 V 3 W ±5% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBZ5921B-E3/52

DigiKey Part Number
SMBZ5921B-E3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBZ5921B-E3/52
Description
DIODE ZENER 6.8V 3W DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 3 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
2.5 Ohms
Current - Reverse Leakage @ Vr
200 µA @ 5.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMBJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.62055RM1,861.65
Unit Price without VAT:RM0.62055
Unit Price with VAT:RM0.68261