SMBZ5929B-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 273
Unit Price: RM1.26000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 4,192
Unit Price: RM1.65000
Datasheet

Direct


onsemi
In Stock: 4,981
Unit Price: RM2.32000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM3.03379
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM1.45780
Datasheet
Zener Diode 15 V 3 W ±5% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBZ5929B-E3/5B

DigiKey Part Number
SMBZ5929B-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBZ5929B-E3/5B
Description
DIODE ZENER 15V 3W DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 3 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 11.4 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMBJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200RM0.67958RM2,174.66
6,400RM0.57403RM3,673.79
9,600RM0.57146RM5,486.02
Manufacturers Standard Package
Unit Price without VAT:RM0.67958
Unit Price with VAT:RM0.74754