
SMBZ5930B-E3/52 | |
|---|---|
DigiKey Part Number | 112-SMBZ5930B-E3/52TR-ND - Tape & Reel (TR) 112-SMBZ5930B-E3/52CT-ND - Cut Tape (CT) 112-SMBZ5930B-E3/52DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBZ5930B-E3/52 |
Description | DIODE ZENER 16V 3W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 3 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 12.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMBJ) |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.08000 | RM3.08 |
| 10 | RM1.90400 | RM19.04 |
| 100 | RM1.22610 | RM122.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM0.87516 | RM656.37 |
| 1,500 | RM0.78955 | RM1,184.33 |
| 2,250 | RM0.74590 | RM1,678.28 |
| 3,750 | RM0.69680 | RM2,613.00 |
| 5,250 | RM0.66772 | RM3,505.53 |
| 7,500 | RM0.63944 | RM4,795.80 |
| Unit Price without VAT: | RM3.08000 |
|---|---|
| Unit Price with VAT: | RM3.38800 |

