Direct
Direct
Similar
Similar

SMBZ5930B-E3/5B | |
|---|---|
DigiKey Part Number | SMBZ5930B-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBZ5930B-E3/5B |
Description | DIODE ZENER 16V 3W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 3 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 12.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMBJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | RM0.62711 | RM2,006.75 |
| 6,400 | RM0.57403 | RM3,673.79 |
| 9,600 | RM0.54698 | RM5,251.01 |
| 16,000 | RM0.51659 | RM8,265.44 |
| 22,400 | RM0.49859 | RM11,168.42 |
| 32,000 | RM0.48110 | RM15,395.20 |
| 80,000 | RM0.47280 | RM37,824.00 |
| Unit Price without VAT: | RM0.62711 |
|---|---|
| Unit Price with VAT: | RM0.68982 |




