
SMBZ5934B-E3/52 | |
|---|---|
DigiKey Part Number | 112-SMBZ5934B-E3/52TR-ND - Tape & Reel (TR) 112-SMBZ5934B-E3/52CT-ND - Cut Tape (CT) 112-SMBZ5934B-E3/52DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBZ5934B-E3/52 |
Description | DIODE ZENER 24V 3W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 3 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 18.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMBJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.41800 | RM14.18 |
| 100 | RM0.96530 | RM96.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM0.57131 | RM428.48 |
| 1,500 | RM0.53327 | RM799.91 |
| 2,250 | RM0.50038 | RM1,125.86 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |

