


SMC3K45CA-M3/57 | |
|---|---|
DigiKey Part Number | SMC3K45CA-M3/57GITR-ND - Tape & Reel (TR) SMC3K45CA-M3/57GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMC3K45CA-M3/57 |
Description | TVS DIODE 45VWM 72.7VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 41.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMC3K45CA-M3/57 Models |
Category | Current - Peak Pulse (10/1000µs) 41.3A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 45V | Supplier Device Package |
Voltage - Breakdown (Min) 50V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 72.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.14000 | RM14.14 |
| 10 | RM9.21200 | RM92.12 |
| 100 | RM6.40330 | RM640.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | RM4.90280 | RM4,167.38 |
| 1,700 | RM4.56537 | RM7,761.13 |
| 2,550 | RM4.39356 | RM11,203.58 |
| 4,250 | RM4.20053 | RM17,852.25 |
| 5,950 | RM4.14931 | RM24,688.39 |
| Unit Price without VAT: | RM14.14000 |
|---|---|
| Unit Price with VAT: | RM15.55400 |

