


SMC3K16CAHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SMC3K16CAHM3_A/HTR-ND - Tape & Reel (TR) 112-SMC3K16CAHM3_A/HCT-ND - Cut Tape (CT) 112-SMC3K16CAHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC3K16CAHM3_A/H |
Description | TVS DIODE 16VWM 26VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 115A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 115A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | RM2.65951 | RM2,260.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.89000 | RM4.89 |
| 10 | RM3.61300 | RM36.13 |
| 100 | RM2.67130 | RM267.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.63000 | RM5.63 |
| 10 | RM3.80600 | RM38.06 |
| 100 | RM2.66860 | RM266.86 |
| Unit Price without VAT: | RM4.89000 |
|---|---|
| Unit Price with VAT: | RM5.37900 |



