
SMC5K15A-M3/H | |
|---|---|
DigiKey Part Number | 112-SMC5K15A-M3/HTR-ND - Tape & Reel (TR) 112-SMC5K15A-M3/HCT-ND - Cut Tape (CT) 112-SMC5K15A-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC5K15A-M3/H |
Description | TVS DIODE 15VWM 24.4VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 205A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 205A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.55000 | RM3.55 |
| 10 | RM2.87600 | RM28.76 |
| 100 | RM2.06060 | RM206.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | RM1.68335 | RM1,430.85 |
| Unit Price without VAT: | RM3.55000 |
|---|---|
| Unit Price with VAT: | RM3.90500 |

