24.4V Clamp 205A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.4V Clamp 205A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SMC5K15CA-M3/H

DigiKey Part Number
112-SMC5K15CA-M3/HTR-ND - Tape & Reel (TR)
112-SMC5K15CA-M3/HCT-ND - Cut Tape (CT)
112-SMC5K15CA-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC5K15CA-M3/H
Description
TVS DIODE 15VWM 24.4VC DO214AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
24.4V Clamp 205A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
205A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 850
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
850RM2.00152RM1,701.29
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1RM5.56000RM5.56
10RM3.75900RM37.59
100RM2.63430RM263.43
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM5.56000
Unit Price with VAT:RM6.11600