29.2V Clamp 171.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 171.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMC5K18A-M3/I

DigiKey Part Number
SMC5K18A-M3/IGITR-ND - Tape & Reel (TR)
SMC5K18A-M3/IGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMC5K18A-M3/I
Description
TVS DIODE 18VWM 29.2VC DO214AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
29.2V Clamp 171.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
171.2A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,413
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM10.09000RM10.09
10RM6.50100RM65.01
100RM4.45060RM445.06
500RM3.57422RM1,787.11
1,000RM3.55664RM3,556.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM2.18499RM7,647.47
7,000RM2.10446RM14,731.22
Manufacturers Standard Package
Unit Price without VAT:RM10.09000
Unit Price with VAT:RM11.09900