


SMC5K18AHM3_A/H | |
|---|---|
DigiKey Part Number | SMC5K18AHM3_A/HTR-ND - Tape & Reel (TR) SMC5K18AHM3_A/HCT-ND - Cut Tape (CT) SMC5K18AHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC5K18AHM3_A/H |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 171.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 171.2A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.31000 | RM8.31 |
| 10 | RM5.32300 | RM53.23 |
| 100 | RM3.60710 | RM360.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | RM2.68704 | RM2,283.98 |
| 1,700 | RM2.47993 | RM4,215.88 |
| 2,550 | RM2.37443 | RM6,054.80 |
| 4,250 | RM2.25591 | RM9,587.62 |
| 5,950 | RM2.23201 | RM13,280.46 |
| Unit Price without VAT: | RM8.31000 |
|---|---|
| Unit Price with VAT: | RM9.14100 |

