29.2V Clamp 171.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 171.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMC5K18AHM3_A/I

DigiKey Part Number
SMC5K18AHM3_A/ITR-ND - Tape & Reel (TR)
SMC5K18AHM3_A/ICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMC5K18AHM3_A/I
Description
TVS DIODE 18VWM 29.2VC DO214AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
29.2V Clamp 171.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
171.2A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,938
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM8.31000RM8.31
10RM5.32300RM53.23
100RM3.60710RM360.71
500RM2.87162RM1,435.81
1,000RM2.73200RM2,732.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM2.29918RM8,047.13
7,000RM2.23201RM15,624.07
Manufacturers Standard Package
Unit Price without VAT:RM8.31000
Unit Price with VAT:RM9.14100