
SMCG7.0A-E3/9AT | |
|---|---|
DigiKey Part Number | SMCG7.0A-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCG7.0A-E3/9AT |
Description | TVS DIODE 7VWM 12VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 125A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 125A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Reverse Standoff (Typ) 7V | Supplier Device Package |
Voltage - Breakdown (Min) 7.78V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM2.98769 | RM10,456.92 |
| Unit Price without VAT: | RM2.98769 |
|---|---|
| Unit Price with VAT: | RM3.28646 |

