Direct
Similar

SMCG75CAHE3/57T | |
|---|---|
DigiKey Part Number | SMCG75CAHE3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCG75CAHE3/57T |
Description | TVS DIODE 75VWM 121VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 75V | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Breakdown (Min) 83.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 121V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCG75CA-E3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCG75CA-E3/57T-ND | RM2.19284 | Direct |
| SMCG7.5CA-HRA | Littelfuse Inc. | 0 | SMCG7.5CA-HRA-ND | RM63.70980 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | RM2.23530 | RM3,800.01 |
| Unit Price without VAT: | RM2.23530 |
|---|---|
| Unit Price with VAT: | RM2.45883 |



