SMCJ100CAHM3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM1.96087
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2,486
Unit Price: RM1.98000
Datasheet
162V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
162V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SMCJ100CAHM3_A/I

DigiKey Part Number
SMCJ100CAHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ100CAHM3_A/I
Description
TVS DIODE 100VWM 162VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
162V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM1.68073RM5,882.56
7,000RM1.56656RM10,965.92
10,500RM1.55138RM16,289.49
Manufacturers Standard Package
Unit Price without VAT:RM1.68073
Unit Price with VAT:RM1.84880