


SMCJ10CA-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ10CA-E3/57TGITR-ND - Tape & Reel (TR) SMCJ10CA-E3/57TGICT-ND - Cut Tape (CT) SMCJ10CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ10CA-E3/57T |
Description | TVS DIODE 10VWM 17VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 88.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ10CA-E3/57T Models |
Category | Current - Peak Pulse (10/1000µs) 88.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 10V | Supplier Device Package |
Voltage - Breakdown (Min) 11.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.29000 | RM4.29 |
| 10 | RM2.67100 | RM26.71 |
| 100 | RM1.74310 | RM174.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | RM1.24319 | RM1,056.71 |
| 1,700 | RM1.13039 | RM1,921.66 |
| 2,550 | RM1.07289 | RM2,735.87 |
| 4,250 | RM1.00827 | RM4,285.15 |
| 5,950 | RM0.96999 | RM5,771.44 |
| 8,500 | RM0.93279 | RM7,928.72 |
| Unit Price without VAT: | RM4.29000 |
|---|---|
| Unit Price with VAT: | RM4.71900 |

