17V Clamp 88.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17V Clamp 88.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ10CA-E3/57T

DigiKey Part Number
SMCJ10CA-E3/57TGITR-ND - Tape & Reel (TR)
SMCJ10CA-E3/57TGICT-ND - Cut Tape (CT)
SMCJ10CA-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ10CA-E3/57T
Description
TVS DIODE 10VWM 17VC DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
17V Clamp 88.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ10CA-E3/57T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
88.2A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
10V
Supplier Device Package
Voltage - Breakdown (Min)
11.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
17V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,055
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.29000RM4.29
10RM2.67100RM26.71
100RM1.74310RM174.31
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850RM1.24319RM1,056.71
1,700RM1.13039RM1,921.66
2,550RM1.07289RM2,735.87
4,250RM1.00827RM4,285.15
5,950RM0.96999RM5,771.44
8,500RM0.93279RM7,928.72
Manufacturers Standard Package
Unit Price without VAT:RM4.29000
Unit Price with VAT:RM4.71900