SMCJ130HE3/57T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2,259
Unit Price: RM7.56000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM3.03381
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,240
Unit Price: RM3.78000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM68.95000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM59.10000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM59.10000
Datasheet
231V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
231V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ130HE3/57T

DigiKey Part Number
SMCJ130HE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ130HE3/57T
Description
TVS DIODE 130VWM 231VC DO214AB
Customer Reference
Detailed Description
231V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
130V
Voltage - Breakdown (Min)
144V
Voltage - Clamping (Max) @ Ipp
231V
Current - Peak Pulse (10/1000µs)
6.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types