SMCJ14CA-E3/57T is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.38848
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.38725
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Diodes Incorporated
In Stock: 1,723
Unit Price: RM1.43000

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM13.75000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM12.50000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM12.50000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 3,000
Unit Price: RM0.79000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: RM0.53000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: RM0.34192
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.23712
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,291
Unit Price: RM2.20000
Datasheet

Similar


Bourns Inc.
In Stock: 3,000
Unit Price: RM0.70081
Datasheet
23.2V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23.2V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ14CA-E3/57T

DigiKey Part Number
SMCJ14CA-E3/57TGITR-ND - Tape & Reel (TR)
SMCJ14CA-E3/57TGICT-ND - Cut Tape (CT)
SMCJ14CA-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ14CA-E3/57T
Description
TVS DIODE 14VWM 23.2VC DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
23.2V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ14CA-E3/57T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
64.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.78000RM3.78
10RM2.35200RM23.52
100RM1.55630RM155.63
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850RM0.88651RM753.53
1,700RM0.79636RM1,353.81
Manufacturers Standard Package
Unit Price without VAT:RM3.78000
Unit Price with VAT:RM4.15800