SMCJ15CHE3/57T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: RM2.08821
Datasheet

Similar


Littelfuse Inc.
In Stock: 13,599
Unit Price: RM6.42000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,779
Unit Price: RM3.70000
Datasheet

Similar


Bourns Inc.
In Stock: 13,123
Unit Price: RM2.25000
Datasheet

Similar


Littelfuse Inc.
In Stock: 33,785
Unit Price: RM1.97000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,525
Unit Price: RM7.45000

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM54.17500
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM49.25000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM49.25000
Datasheet

Similar


STMicroelectronics
In Stock: 3,231
Unit Price: RM2.80000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM4.64923
Datasheet

Similar


Diodes Incorporated
In Stock: 8,788
Unit Price: RM8.16000

Similar


Littelfuse Inc.
In Stock: 9,555
Unit Price: RM2.88000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM4.41000
Datasheet
26.9V Clamp 55.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26.9V Clamp 55.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ15CHE3/57T

DigiKey Part Number
SMCJ15CHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ15CHE3/57T
Description
TVS DIODE 15VWM 26.9VC DO214AB
Customer Reference
Detailed Description
26.9V Clamp 55.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ15CHE3/57T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
26.9V
Current - Peak Pulse (10/1000µs)
55.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types