
BZX85C4V3-TR | |
|---|---|
DigiKey Part Number | 112-BZX85C4V3-TR-ND - Tape & Reel (TR) 112-BZX85C4V3-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85C4V3-TR |
Description | DIODE ZENER 4.3V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 1,000 | RM0.77866 | RM778.66 |
| 2,000 | RM0.70467 | RM1,409.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.62451 | RM3,122.55 |
| 10,000 | RM0.57495 | RM5,749.50 |
| 15,000 | RM0.54970 | RM8,245.50 |
| 25,000 | RM0.50432 | RM12,608.00 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

