SMCJ17C-E3/9AT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.95543
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: RM2.08821
Datasheet

Similar


Littelfuse Inc.
In Stock: 10,680
Unit Price: RM5.04000
Datasheet

Similar


Bourns Inc.
In Stock: 25,251
Unit Price: RM0.99000
Datasheet

Similar


Diodes Incorporated
In Stock: 8,788
Unit Price: RM8.16000

Similar


MCC (Micro Commercial Components)
In Stock: 3,000
Unit Price: RM2.80000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.08821
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,740
Unit Price: RM3.31000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM6.78000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM1.97293
30.5V Clamp 49.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30.5V Clamp 49.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ17C-E3/9AT

DigiKey Part Number
SMCJ17C-E3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ17C-E3/9AT
Description
TVS DIODE 17VWM 30.5VC DO214AB
Customer Reference
Detailed Description
30.5V Clamp 49.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
30.5V
Current - Peak Pulse (10/1000µs)
49.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types