SMCJ18CHE3/57T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: RM2.08821
Datasheet

Similar


Littelfuse Inc.
In Stock: 10,390
Unit Price: RM6.58000
Datasheet

Similar


Diodes Incorporated
In Stock: 8,788
Unit Price: RM8.16000

Similar


Bourns Inc.
In Stock: 15,780
Unit Price: RM2.36000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 13,079
Unit Price: RM4.33000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2
Unit Price: RM1.18000
Datasheet

Similar


Diodes Incorporated
In Stock: 8,506
Unit Price: RM2.84000

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM54.17500
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM49.25000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM49.25000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM2.80000
Datasheet

Similar


STMicroelectronics
In Stock: 2,193
Unit Price: RM4.65000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.36400
Datasheet

Similar


Littelfuse Inc.
In Stock: 821
Unit Price: RM3.51000
Datasheet
32.2V Clamp 46.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.2V Clamp 46.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ18CHE3/57T

DigiKey Part Number
SMCJ18CHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ18CHE3/57T
Description
TVS DIODE 18VWM 32.2VC DO214AB
Customer Reference
Detailed Description
32.2V Clamp 46.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
32.2V
Current - Peak Pulse (10/1000µs)
46.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types