SMCJ26CAHE3/9AT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,526
Unit Price: RM3.07000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.95543
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.21743
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.21337
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.40658
Datasheet

Direct


Diodes Incorporated
In Stock: 8,447
Unit Price: RM5.59000

Direct


Microchip Technology
In Stock: 0
Unit Price: RM2.08821
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: RM54.17500
Datasheet

Similar


Littelfuse Inc.
In Stock: 11,835
Unit Price: RM7.21000
Datasheet

Similar


Littelfuse Inc.
In Stock: 802
Unit Price: RM4.22000
Datasheet

Similar


Bourns Inc.
In Stock: 16,266
Unit Price: RM1.30000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,299
Unit Price: RM2.52000
Datasheet

Similar


Littelfuse Inc.
In Stock: 59,487
Unit Price: RM2.64000
Datasheet

Similar


YAGEO
In Stock: 3,000
Unit Price: RM1.38000
Datasheet
42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ26CAHE3/9AT

DigiKey Part Number
SMCJ26CAHE3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ26CAHE3/9AT
Description
TVS DIODE 26VWM 42.1VC DO214AB
Customer Reference
Detailed Description
42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ26CAHE3/9AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
35.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types