SMCJ26CHE3/9AT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: RM2.08821
Datasheet

Similar


Littelfuse Inc.
In Stock: 12,335
Unit Price: RM7.21000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,399
Unit Price: RM2.52000
Datasheet

Similar


Bourns Inc.
In Stock: 16,471
Unit Price: RM1.30000
Datasheet

Similar


Littelfuse Inc.
In Stock: 61,692
Unit Price: RM2.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 8,447
Unit Price: RM5.59000

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM54.17500
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM49.25000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM49.25000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 12,238
Unit Price: RM2.84000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.08821
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,015
Unit Price: RM6.54000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM68.95000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM59.10000
Datasheet
46.6V Clamp 32.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
46.6V Clamp 32.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ26CHE3/9AT

DigiKey Part Number
SMCJ26CHE3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ26CHE3/9AT
Description
TVS DIODE 26VWM 46.6VC DO214AB
Customer Reference
Detailed Description
46.6V Clamp 32.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
46.6V
Current - Peak Pulse (10/1000µs)
32.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types