69.4V Clamp 21.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
69.4V Clamp 21.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ43CA-E3/57T

DigiKey Part Number
SMCJ43CA-E3/57TGITR-ND - Tape & Reel (TR)
SMCJ43CA-E3/57TGICT-ND - Cut Tape (CT)
SMCJ43CA-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ43CA-E3/57T
Description
TVS DIODE 43VWM 69.4VC DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
69.4V Clamp 21.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ43CA-E3/57T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
21.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,415
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.26000RM1.26
10RM0.97300RM9.73
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850RM0.79639RM676.93
Manufacturers Standard Package
Unit Price without VAT:RM1.26000
Unit Price with VAT:RM1.38600