SMCJ45AHE3/9AT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.09112
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,746
Unit Price: RM3.59000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,022
Unit Price: RM5.71000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.60457
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.76514
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM1.97000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,221
Unit Price: RM5.63000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM68.95000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM59.10000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM59.10000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM1.65874
Datasheet

Similar


Bourns Inc.
In Stock: 1,118
Unit Price: RM2.56000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM1.54583
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM5.94943
Datasheet
72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ45AHE3/9AT

DigiKey Part Number
SMCJ45AHE3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ45AHE3/9AT
Description
TVS DIODE 45VWM 72.7VC DO214AB
Customer Reference
Detailed Description
72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
20.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types