SMCJ45CAHE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM4.14000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4,243
Unit Price: RM4.14000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2,965
Unit Price: RM4.14000
Datasheet
72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ45CAHE3_A/I

DigiKey Part Number
SMCJ45CAHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ45CAHE3_A/I
Description
TVS DIODE 45VWM 72.7VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ45CAHE3_A/I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
20.6A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
45V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
50V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
72.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC51CATaiwan Semiconductor Corporation01801-1.5SMC51CACT-NDRM4.14000Similar
SMCJ43CATaiwan Semiconductor Corporation4,243SMCJ43CAFSCT-NDRM4.14000Similar
SMCJ45CATaiwan Semiconductor Corporation2,965SMCJ45CAFSCT-NDRM4.14000Similar
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM1.47986RM5,179.51
7,000RM1.37643RM9,635.01
10,500RM1.33664RM14,034.72
Manufacturers Standard Package
Unit Price without VAT:RM1.47986
Unit Price with VAT:RM1.62785