SMCJ48AHE3/57T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.09484
Datasheet

Similar


Littelfuse Inc.
In Stock: 10,718
Unit Price: RM6.07000
Datasheet

Similar


Bourns Inc.
In Stock: 6,347
Unit Price: RM6.07000
Datasheet

Similar


Littelfuse Inc.
In Stock: 242
Unit Price: RM6.90000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,000
Unit Price: RM9.14000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM2.13405
Datasheet

Similar


Comchip Technology
In Stock: 1,568
Unit Price: RM8.83000
Datasheet

Similar


STMicroelectronics
In Stock: 1,667
Unit Price: RM2.68000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2,983
Unit Price: RM5.04000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM1.97000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM1.61040
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,480
Unit Price: RM5.63000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM68.95000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM88.61000
Datasheet
77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ48AHE3/57T

DigiKey Part Number
SMCJ48AHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ48AHE3/57T
Description
TVS DIODE 48VWM 77.4VC DO214AB
Customer Reference
Detailed Description
77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
19.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types