SMCJ48C-E3/9AT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3,351
Unit Price: RM2.60000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: RM2.08821
Datasheet

Similar


Littelfuse Inc.
In Stock: 15,568
Unit Price: RM8.67000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,928
Unit Price: RM3.82000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM1.97000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM3.43000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,904
Unit Price: RM3.59000

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM54.17500
Datasheet

Similar


STMicroelectronics
In Stock: 2,753
Unit Price: RM3.07000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.08821
Datasheet

Similar


Littelfuse Inc.
In Stock: 24,534
Unit Price: RM3.27000
Datasheet

Similar


Littelfuse Inc.
In Stock: 977
Unit Price: RM4.93000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM5.94943
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM5.94943
Datasheet
85.5V Clamp 17.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
85.5V Clamp 17.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ48C-E3/9AT

DigiKey Part Number
SMCJ48C-E3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ48C-E3/9AT
Description
TVS DIODE 48VWM 85.5VC DO214AB
Customer Reference
Detailed Description
85.5V Clamp 17.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
85.5V
Current - Peak Pulse (10/1000µs)
17.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types